Analog Devices DS1013-30+

SILICON DELAY LINE Multiple NonProgrammable MATTE TIN CMOS delay line IC 0C~70C 1999 4.75V 30ns
$ 2.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1013-30+.

IHS

Datasheet23 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1013-30+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 2.94
Stock
48,089
55,010
Authorized Distributors
1
1
Propagation Delay
30 ns
30 ns
Number of Taps
1
1
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-
Case/Package
DIP
DIP
Number of Pins
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-11-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-22
LTD Date2011-01-22

Descriptions

Descriptions of Analog Devices DS1013-30+ provided by its distributors.

SILICON DELAY LINE Multiple NonProgrammable MATTE TIN CMOS delay line IC 0C~70C 1999 4.75V 30ns
Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14
Active Multiple Delay Line 3-Input 30ns 14-Pin DIP
DS1013 3-IN-1 SILICON DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated