Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1010S-100

SILICON DELAY LINE GULL WING Nonprogrammable TIN LEAD delay line IC 0C~70C 6.25MHz 4.75V 10ns
$ 4.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1010S-100.

Augswan

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1010S-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 11.583
Stock
254,649
197,722
Authorized Distributors
1
4
Propagation Delay
-
100 ns
Number of Taps
10
10
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Analog DevicesDS1110S-100+
DS1110 Series 5.25 V 100 ns Surface Mount 10-Tap Silicon Delay Line - SOIC-16
Analog DevicesDS1007S-2
3ns~10ns,9ns~40ns 7 4.75V 5.25V 4ns SOIC-16 SMD mount 10.5mm*7.5mm*2.35mm
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Analog Devices DS1010S-100 provided by its distributors.

SILICON DELAY LINE GULL WING Nonprogrammable TIN LEAD delay line IC 0C~70C 6.25MHz 4.75V 10ns
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Delay Line IC; Delay Line Type:Active Tapped; Total Delay Time:100ns; Delay 1st Tap:10ns; No. of Taps/Delays:10; Package/Case:16-SOIC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Tap Increment:10ns RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1010S100