Analog Devices DS1010-150

14-DIP (0.300 7.62mm) e0 DS1010 Obsolete delay line IC 4.572mm 15ns 4.75V 1999
$ 3.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1010-150.

DigiKey

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1010-150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LS21N
20ns@ 5V,15pF 1 4 2 2 4.75V 5.25V 8mA AND Gate LS 400¦ÌA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesMAX487ECPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX483EPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Analog DevicesMAX487CPA+
MAX487 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8

Descriptions

Descriptions of Analog Devices DS1010-150 provided by its distributors.

14-DIP (0.300 7.62mm) e0 DS1010 Obsolete delay line IC 4.572mm 15ns 4.75V 1999
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Delay Line IC; Delay Line Type:Active Tapped; Total Delay Time:150ns; Delay 1st Tap:15ns; No. of Taps/Delays:10; Package/Case:14-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Tap Increment:15ns RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1010150