Analog Devices DS1004Z-5+

Active Tapped Delay Line 5 TAP 1-IN 5ns ABS 25ns MAX 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1004Z-5+.

SHENGYU ELECTRONICS

Datasheet6 pages25 years ago

iiiC

Jameco

CAD Models

Download Analog Devices DS1004Z-5+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.88
Stock
25,456
156,334
Authorized Distributors
0
1
Propagation Delay
-
25 ns
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
15 pF
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-
Case/Package
SOIC
SOP
Number of Pins
8
-

Descriptions

Descriptions of Analog Devices DS1004Z-5+ provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 5ns ABS 25ns MAX 8-Pin SOIC N
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Delay Line IC; Delay Line Type:Active Tapped; Total Delay Time:25ns; Delay 1st Tap:5ns; No. of Taps/Delays:5; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1004Z5+