Analog Devices DS1000Z-60

Silicon Delay Line 5-Tap 1-Input 12ns ABS 60ns 8-Pin SOIC
$ 3.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1000Z-60.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1000Z-60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 6.749
$ 6.749
Stock
166,643
329,670
329,670
Authorized Distributors
1
5
5
Propagation Delay
-
-
-
Number of Taps
-
5
5
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-
Case/Package
-
-
-
Number of Pins
-
8
8

Descriptions

Descriptions of Analog Devices DS1000Z-60 provided by its distributors.

Silicon Delay Line 5-Tap 1-Input 12ns ABS 60ns 8-Pin SOIC
4.75V~5.25V 60ns - Delay Lines ROHS
SILICON DELAY LINE TRUE OUTPUT PDSO8
DS1000 5-TAP SILICON DELAY LINE
Delay Lines; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1000Z60