Analog Devices DS1000M-50

Silicon Delay Line 5-Tap 1-Input 10ns ABS 50ns 8-Pin DIP
$ 2.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1000M-50.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.33
$ 2.61
$ 2.61
Stock
47,130
91,595
91,595
Authorized Distributors
1
1
1
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Number of Channels
-
-
-
Case/Package
PDIP
-
-
Number of Pins
8
-
-

Descriptions

Descriptions of Analog Devices DS1000M-50 provided by its distributors.

Silicon Delay Line 5-Tap 1-Input 10ns ABS 50ns 8-Pin DIP
Logic IC; No. of Pins:8; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Delay Lines; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1000M50