Analog Devices DG509ACJ

Through Hole Non-RoHS Compliant Multiplexer Contains Lead Switch IC 68dB 5pF 12pF 300Ohm 18V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG509ACJ.

Augswan

Datasheet9 pages16 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices DG509ACJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.18
Stock
135,458
640,519
Authorized Distributors
0
6
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
Multiplexer
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices DG509ACJ provided by its distributors.

Through Hole Non-RoHS Compliant Multiplexer Contains Lead Switch IC 68dB 5pF 12pF 300Ohm 18V
Analog Multiplexer Single 4:1 16-Pin PDIP N
IC SWITCH SP4T X 2 450OHM 16DIP
IC QUAD/PAR 16-BIT D/A 48-SSOP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated