Analog Devices DG444CY

Analog Switch Quad SPST 16-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG444CY.

IHS

Datasheet10 pages21 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.36
$ 1.36
Stock
86,665
311,166
311,166
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
120 ns
140 ns
140 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
1 µA
5 µA
5 µA
Min Operating Temperature
0 °C
-45 °C
-45 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Related Parts

Analog DevicesMAX364ESE
GULL WING Surface Mount Non-RoHS Compliant Obsolete Switch IC 60dB 4pF 4pF 2Ohm (Max) 5pC
Analog DevicesDG445DY+
IC SWITCH SPST-NOX4 85OHM 16SOIC / 4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Analog DevicesMAX364CSE+
85Ω 4 SPST(SPST)-Normally closed SO-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN75LBC784DWR
Quadruple RS-423-B Driver/Receiver 28-SOIC
Texas InstrumentsSN75LBC784DW
Line Circuit Interface ICs Quad RS423B Driver Receiver
Analog DevicesADUM3220BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices DG444CY provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N
IC SWITCH SPST-NCX4 85OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SERIAL CFG PROM 128K 20-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated