Analog Devices DG406DJ

Through Hole Not Qualified Non-RoHS Compliant Contains Lead Switch IC 69dB 8pF 130pF 1.5Ohm 2pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG406DJ.

Augswan

Datasheet13 pages16 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 26.78
Stock
122,213
37,302
Authorized Distributors
0
1
Case/Package
-
CDIP
Number of Pins
-
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
5 V
Max Supply Voltage
-
30 V

Descriptions

Descriptions of Analog Devices DG406DJ provided by its distributors.

Through Hole Not Qualified Non-RoHS Compliant Contains Lead Switch IC 69dB 8pF 130pF 1.5Ohm 2pC
MULTIPLEXER IC; MSL:-; Leaded Process Compatible:No; No. of Channels:16; Package
Analog Multiplexer Single 16:1 28-Pin PDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated