Analog Devices MAX4623EPE

Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 62dB 34pF 34pF 5Ohm 480pC
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4623EPE.

SHENGYU ELECTRONICS

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4623EPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 2.43
Stock
79,862
143,932
Authorized Distributors
1
1
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
250 ns
Turn-Off Delay Time
-
200 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
20 V
Max Supply Current
-
500 nA
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
2

Related Parts

Texas InstrumentsMAX232NG4
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
Analog DevicesDG309DJ
Analog Switch Quad SPST 16-Pin CDIP Tube
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Texas InstrumentsDS26C31TN
CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDIP16
Analog DevicesMAX1488EEPD
Line Driver, 4 Func, 4 Driver, CMOS, PDIP14

Descriptions

Descriptions of Analog Devices MAX4623EPE provided by its distributors.

Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 62dB 34pF 34pF 5Ohm 480pC
Analog Switch Dual DPST 16-Pin PDIP N
DPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH DPST-NO X 2 5OHM 16DIP
IC 2.25V SUPPLY MONITOR 8-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated