Analog Devices 5962-89877012C

+5V-Powered, Multichannel RS-232 Drivers/Receivers
$ 95.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-89877012C.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 95.8
$ 29.16
Stock
63,604
66,753
Authorized Distributors
1
1
Case/Package
LCC
LCC
Number of Pins
-
-
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
2
2
Data Rate
-
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices 5962-89877012C provided by its distributors.

+5V-Powered, Multichannel RS-232 Drivers/Receivers
LINE TRANSCEIVER; Temperature Grade: MILITARY; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: QCCN; Package Shape: SQUARE;
IC TRANSCEIVER 2/2 20LCC
IC TXRX RS232 20LCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated