Mascot 5060241200

DC/DC Converter, 18 ... 32V, 13.6V, 3A, 41W

Submit Request for Quote

Unfortunately we do not know of any distributors for 5060241200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-48.37%

Related Parts

Recom PowerR-78W3.3-0.5
0.5A DC/DC-Converter 'INNOLINE' W SIP3 reg; V. In: 6.5-32; V. Out: 3.3; mA. Out: 500
Module DC-DC 24VIN 1-OUT 5V 3A 15W 8-Pin
Texas InstrumentsPTH08T240FAD
10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Through-Hole Module -40 to 85
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
PYB15 Series 15 W 24 VDC 625 mA Single Output DC-DC Isolated Converter
Texas InstrumentsPT6685R
Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Mascot 5060241200 provided by its distributors.

DC/DC Converter, 18 ... 32V, 13.6V, 3A, 41W
13.6V(DC) 32V(DC) 18V(DC) 60mm*98mm*49mm
Outputs = 1 / Output Voltage 1 V = 13.6 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 41 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Protection Type = Short Circuit Protection / Efficiency % = 90 / Ripple & Noise (V) mV = 110 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Flange Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 64 / Width mm = 98 / Height mm = 48 / Weight g = 200 / Series = 5060

Images

Manufacturer Aliases

Mascot has several brands around the world that distributors may use as alternate names. Mascot may also be known as the following names:

  • Mascot Workwear
  • MASCOT A/S