Texas Instruments PT6685R

Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid
$ 22.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6685R.

Texas Instruments

Datasheet7 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages24 years ago

DigiKey

Inventory History

3 month trend:
-60.00%

Alternate Parts

Price @ 1000
$ 22.86
$ 25.279
Stock
32,831
85,539
Authorized Distributors
1
2
Case/Package
Module
Module
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
-
-
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
90 %
90 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsPT6685P
DC DC CONVERTER 15V 5A / Non-Isolated PoL Module DC DC Converter 1 Output 15V 5A 18V - 36V Input
Texas InstrumentsPT6683R
Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6884A
5 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX SMA18

Descriptions

Descriptions of Texas Instruments PT6685R provided by its distributors.

Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid
Module DC-DC 1-OUT 15V 5A 14-Pin SIP Module
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 14; Package Shape: RECTANGULAR; Surface Mount: NO; Package Equivalence Code: SIP14,TB;
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.