Marvell 88E1512-A0-NNP2C000

Integrated Energy Efficient Ethernet Transceiver, 3.14 V to 3.46 V, 56 Pins, QFN-EP
$ 14.418
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marvell 88E1512-A0-NNP2C000.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-43.61%

CAD Models

Download Marvell 88E1512-A0-NNP2C000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.418
$ 18.167
Stock
133,961
202,537
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
1
1
Number of Ports
-
-
Min Supply Voltage
-
950 mV
Max Supply Voltage
-
3.46 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Marvell 88E1512-A0-NNP2C000 provided by its distributors.

Integrated Energy Efficient Ethernet Transceiver, 3.14 V to 3.46 V, 56 Pins, QFN-EP
RoHS Compliant NO LEAD Full Half 2011 interface transceiver 0C~70C TA 10Mbps 100Mbps 1Gbps 3.3V
PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.8V/3.3V 56-Pin QFN EP Tray
Ethernet ICs Single-port EEE Gigabit Ethernet PHY with RGMII; SGMII with auto-media detect in 56-pin QFN package
1 1.8V 1.05V 10Mbps,100Mbps,1Gbps QFN-56 8mm*8mm*850¦Ìm
Ethernet Transceiver, 1-Trnsvr, QCC56
SINGLE-PORT EEE GIGABIT ETHERNET
IC 88E1512 SINGLE 10/100/1000 GBE PHY QF
RELAY OPTO AC/DC 60V 400MA 8-SMD

Manufacturer Aliases

Marvell has several brands around the world that distributors may use as alternate names. Marvell may also be known as the following names:

  • MARVEL
  • Marvell Semiconductor Inc
  • GALILEO
  • MARVELL SEMICONDUCTOR
  • MARV
  • MARVELL SEMI
  • MVL
  • Marvell Tech
  • Marvell Technology Group Ltd
  • Marvell Technology
  • MARVEII
  • MARVEL ELECTRONICS I
  • MARVELL TECHNOLOGY GROUP
  • GALILEO/MARVELL
  • MAVELL
  • MARVEL TECH
  • MARVELL-dupe
  • MARVEL SEMICOND
  • MAR
  • MARVELL SEMICONDUCTORS
  • Marvell Technology Inc
  • GALILEO TECHNOLOGY INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88E1512 A0 NNP2C000
  • 88E1512-A0-NNP-2C000
  • 88E1512-A0-NNP2-C000
  • 88E1512-A0-NNP2C000.
  • 88E1512-A0NNP2C000
  • 88E1512A0-NNP2C000
  • 88E1512A0NNP2C000