Marquardt 1911.1102

Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 2.068

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1911.1102.

IHS

Datasheet1 page17 years ago

Burklin Elektronik

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Related Parts

Carling Technologies2FA53-73/TABS
Toggle Switch, SPST, 2 Connections, On/Off, 3/4 hp, 10A at 250V AC, 15A at 125V AC
Electroswitch7105C
Switch Toggle ON None OFF SPST Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
NKK SwitchesM2011SS1W02
SWITCH, TOGGLE, MINI, SPST, ON-NONE-OFF, NON-ILLUM,.413 BAT, NO CAP,6A,125VAC, QC
Carling Technologies2GA51-73
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2FA53-73/.187-TABS
TOGGLE SWITCH, SPST, BAT LEVER, NON-ILLUM, 15A, 125VAC, .187 QC, F SERIES

Descriptions

Descriptions of Marquardt 1911.1102 provided by its distributors.

Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 6A 250VAC 93.21VA
SWITCH, ROCKER, SPST, ON-OFF, IP40, 6A, 125-250VAC, NON-ILLUMINATED, BLACK
Marquardt 1911.1102 6A Rocker Switch SPST On-Off Faston Black 25mm
1900 Series 250 VAC 6 A Single Pole SPST Panel Mount Rocker Switch
ROCKER SWITCH, BLACK, 1POLE; Contact Configuration:SPST; Switch Operation:Off-On; Contact Current Max:6A; Contact Voltage AC Nom:250V; Switch Mounting:Panel; Actuator / Cap Colour:Black; Approval Bodies:ENEC, UL, CSA; Colour:Black; Contact Configuration:SPST; Contact Current AC Max:6A; Contact Current Rating:6A; Contact Material:Silver; Contact Voltage AC Max:250V; External Depth:22.5mm; External Length / Height:21mm; External Width:9.5mm; IP / NEMA Rating:IP40; Mounting Type:Panel; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Panel Cut-out length:23.2mm; Panel Cutout Width:6.8mm; Series:1900; Switch Operation:Off-On; Tab Width:4.8mm; Terminal Type:Quick Connect
ROCKER SWITCH, BLACK, 1POLE; Illumination: Non Illuminated; Contact Configuration: SPST; Switch Operation: Off-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 6A; Contact Voltage AC Nom: 250V; Con

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19,111,102
  • 19.111.102
  • 1911-1102
  • 1911.1102.