Marquardt 1555.3108

Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 4.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1555.3108.

IHS

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

SOS electronic

TME

Inventory History

3 month trend:
-35.16%

Related Parts

Honeywell12TS95-2
Switch Toggle OFF ON DPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
E-SwitchST242D00
Toggle Switch, DPST, Panel Mount, Non-Illuminated, Round Actuator, 125V, Quick Connect
Electroswitch9203C
SWITCH, TOGGLE, FULL SIZE POWER, DPST, ON-NONE-OFF, .250 INC QC, 20A, 3/4 HP
Toggle Switch, DPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Marquardt 1555.3108 provided by its distributors.

Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 1491.4VA
Rocker switch, green, 2 pole, On-Off, off switch, 16 (4) A/250 VAC, 10 (4) A/250 VAC, IP40, illuminated, printed, 1555.3108
ROCKER SWITCH, DPST/ON-OFF, 20A, 16A, ILLUM, 230V, GREEN, O LEGEND, 1550 SERIES
1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch
ROCKER SWITCH, GREEN, DP 150; Illumination: Illuminated; Contact Configuration: DPST; Switch Operation: Off-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC Nom: 250V; Conta
Switch, Rocker, Dpst, 16A, 250A, Black; Contacto, Configuración:Dpst; Interruptor, Operación:Apagado-Encendido; Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:16A; Contacto, Tensión Dc Nom:- |Marquardt 1555.3108

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15.553.108
  • 1555.3108.