Marquardt 1050.1102

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 74.57VA <=1.5N Screw Mount Quick Connect
$ 2.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1050.1102.

IHS

Datasheet1 page11 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Marquardt 1050.1102 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 74.57VA <=1.5N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.1778mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
SNAP-ACTION SWITCH, SPDT, MOMENTARY, BUTTON, 5A, QC, 1050 SERIES
Marquardt 1050.1102 Microswitch 250V AC 5A SPDT Momentary Button Faston
SWITCH, CHANGER, 1 CONTACT; Microswitch Type:Subminiature; Microswitch Actuator:-; Contact Configuration:-; Switch Terminals:-; Contact Current Max:-; Contact Voltage DC Nom:-; Product Range:-; Contact Voltage AC Nom:250
SWITCH, CHANGER, 1 CONTACT; Actuator Type:Switch, Changer; Approval Bodies:CSA, UL; Contact Current AC:5A; Contact Material:; External Depth:6.4mm; External Length / Height:19.8mm; IP Rating:; Operating Force:1.5N; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Travel, Pre:1.2mm; Width, External:10mm
Contact Current - AC A = 5 / Actuator Type = Plunger / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Housing Material = Polybutylene Terephthalate (PBT) / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = 1050 / Length mm = 19.8 / Actuation Force N = 1.5 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10 / Contact Configuration = 1CO

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10501102