Marl 696-301-21

Single Color LED, Red, Diffused, 12mm
$ 30.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 696-301-21.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.985
$ 32.14
Stock
392
30
Authorized Distributors
2
2
Illumination Color
-
-
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
900 mcd
900 mcd
Lens Style
Diffused
Diffused
Forward Voltage
12 V
12 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
0.9 °
0.9 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 696-301-21 provided by its distributors.

Single Color LED, Red, Diffused, 12mm
LED Indicator Red 6.1mm 12VDC 20mA
Panel Mount Indicator, Led, 6.1Mm, Red, 12V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:6.1Mm; Forward Current If:20Ma; Luminous Intensity:900Mcd; Ip/Nema Rating:Ip67; Product Range:696 Series; Colour:Red Rohs Compliant: Yes |Marl 696-301-21
LED INDICATOR, 12VDC RED; LED / Lamp Size:7mm; Typ Luminous Intensity:850mcd; Forward Current:20mA; Max Voltage Vf:12V DC; Mounting Hole Diameter:6.1mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Bezel Diameter:12.5mm; Case Style:Full Internal Encapsulation; Current If Luminous Intensity:20mA; External Diameter:12.0mm; External Length / Height:34mm; Fixing Hole Diameter:6.1mm; IP Rating:IP67; LED Colour:Red; Lamp Base Type:; Length Behind Bezel:34mm; Luminous Intensity @ If = 20mA:850mcd; Material:Black Anodised; Max Panel Thickness:6.5mm; Peak Wavelength:660nm; Typ Voltage Vf:12V DC; Typ Wavelength:660nm; Voltage Rating DC:12V

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 696-301-21.