Forward Current (If) mA = 20 / Luminous Intensity mcd = 90 / Operating Voltage Max. V = 24 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 12.7 / Illumination Type = Fixed / LED Colour = Red / Peak Wavelength nm = 625