Marl 531-501-75

Single Color LED, Red, Diffused, T-4, 12.7mm
$ 29.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 531-501-75.

IHS

Datasheet2 pages3 years ago

Newark

TME

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 29.165
$ 35.57
Stock
334
326
Authorized Distributors
2
2
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
11 cd
11 cd
Lens Style
Diffused
Diffused
Forward Voltage
110 V
110 V
Forward Current
6 mA
6 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Marl 531-501-75 provided by its distributors.

Single Color LED, Red, Diffused, T-4, 12.7mm
LED PANL MNT 12.7MM RED 110V
LED 12.7MM 531 RED 110VAC
LED Indicator
Panel Mount Indicator, Led, 12.7Mm, Red, 110V; Led Color:Red; Operating Voltage:110Vac; Mounting Hole Dia:12.7Mm; Forward Current If:6Ma; Luminous Intensity:11Cd; Ip/Nema Rating:Ip67; Product Range:531 Series; Colour:Red Rohs Compliant: Yes |Marl 531-501-75
LED INDICATOR, 110VAC, RED; Typ Luminous Intensity:11000mcd; Forward Current:6mA; Mounting Hole Diameter:8.1mm; Operating Temperature Range:-40°C to +95°C; Behind Panel Depth:29mm; Bezel Depth:3mm; Bezel Diameter:17mm; Fixing Hole Diameter:13mm; IP Rating:IP67; LED Colour:Red; Lead Length:6mm; Lens Colour:Colour Diffused; Material:Brass; Max Storage Temperature:100°C; Min Storage Temperature:-40°C; Panel Cut-out Diameter:12.7mm; Plating:Nickel; Reverse Protection Voltage:1000V dc; Supply Voltage AC:110V ac; Terminal Type:Push-On; Typ Wavelength:643nm

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO