Marl 209-521-21-38

Single Color LED, Yellow, T-1 3/4, 5mm
$ 14.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 209-521-21-38.

IHS

Datasheet2 pages3 years ago

element14 APAC

TME

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.56
$ 14.21
$ 14.21
Stock
19
18
18
Authorized Distributors
4
2
2
Illumination Color
-
-
-
Lens Color
Clear
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
440 mcd
16 cd
16 cd
Lens Style
-
-
-
Forward Voltage
12 V
12 V
12 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
-
120 °
120 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 209-521-21-38 provided by its distributors.

Single Color LED, Yellow, T-1 3/4, 5mm
LED BULB, YELLOW, TELEPHONE SLIDE, 16CD ROHS COMPLIANT: YES
LED T5.5 SLIDE 12V YELLOW
Diameter mm = 5 / Luminous Intensity mcd = 440 / Light Colour = Yellow / Supply Voltage - DC V = 12 / Supply Current mA = 20 / Length mm = 29 / Bulb Base = T5.5 / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -30 / Peak Wavelength nm = 590

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 209-521-21-38.