Marl 206-501-22-38

Single Color LED, Red, Water Clear, T-1 3/4, 4.8mm
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 206-501-22-38.

IHS

Datasheet4 pages11 years ago

Farnell

Inventory History

3 month trend:
-5.56%

Alternate Parts

Price @ 1000
$ 10.96
$ 11.52
$ 11.52
Stock
51
544
544
Authorized Distributors
1
3
3
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
2.75 cd
2.75 cd
2.75 cd
Lens Style
-
-
-
Forward Voltage
24 V
24 V
24 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
120 °
-
-
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Marl 206-501-22-38 provided by its distributors.

Single Color LED, Red, Water Clear, T-1 3/4, 4.8mm
Led Bulb, Midget Flange/Sx6S, Red, 500Mw; Base Para Iluminación, Tipo:Midget Flange/Sx6S; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Potencia Nominal:500Mw; Longitud De Onda Típ.:660Nm; Intensidad Luminosa:2.75Cd; Color:Red |Marl 206-501-22-38
LED, RPL, BULB, RED, T-1 3/4, MF; Lamp B; LED, RPL, BULB, RED, T-1 3/4, MF; Lamp Base Type:Midget Flange / SX6s; LED Color:Red; Wavelength Typ:643nm; Luminous Intensity:11000mcd; Power Rating:500mW; Bulb Size:T-1 3/4; Supply Voltage:24V; Current Rating:20mA
LED, MID FLANGE 24V RED; Supply Voltage:24V; Lamp Base Type:Midget Flange; Power Rating:500mW; Colour:Red; Bulb Size:4.8mm; Luminous Intensity:2750mcd; Forward Voltage:24V; Forward Current:20mA; SVHC:No SVHC (18-Jun-2010); External Diameter:7.2mm; LED / Lamp Size:4.8mm; Av Current If:20mA; Half Angle:42.5°; LED Colour:; LED Colour Presentation:Untinted clear; Operating Temperature Range:-20°C to +50°C; Peak Wavelength:660nm; Typ Luminous Intensity:2750mcd; Typ Voltage Vf:24V DC; Typ Wavelength:660nm; Viewing Angle:85°; Voltage Rating DC:24V

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO