Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 113-314-04

Marl green lightLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 113-314-04.

IHS

Datasheet2 pages3 years ago

Newark

TME

Inventory History

3 month trend:
+4.80%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
KingbrightL-57EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Marl 113-314-04 provided by its distributors.

Marl green lightLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin
Led, Pcb, 3Mm, Green; |Marl 113-314-04
Forward Current (If) mA = 20 / Luminous Intensity mcd = 44 / Forward Voltage (Vf) V = 2.2 / Number of LEDs = 1 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Green / Peak Wavelength nm = 568
LED, PCB, 3MM, GREEN; LED Colour: Green; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Luminous Intensity: 20mcd; Forward Voltage: 2.2V; Viewing Angle: -; Height: 7.3mm; Width: 37m

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO