Marktech Optoelectronics MTG7-001I-XBD00-RD-0701

Led Cree Xbd Brd Star Color

Price and Stock

Related Parts

VAOL-SR1XAX-SA; 1W Star Series Red High-Power LED; 620 nm; Domed Lens SMD package
VAOL-SA1XAX-SA; 1W Star Series Amber High-Power LED; 585 nm; Domed Lens SMD package
LED STARBOARD, WARM WHITE 3100K, CREE XM-L, 472LM / 3000MA MAX, WITH CONNECTOR
LED STARBOARD; NEUTRAL WHITE 4100K; CREE XM-L; 566LM/3000MA MAX; NO CONNECTOR
LED STARBOARD, NEUTRAL WHITE 4100K, CREE XM-L, 566LM / 3000MA MAX, WITH CONNECTO
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Marktech Optoelectronics MTG7-001I-XBD00-RD-0701 provided by its distributors.

LED CREE XBD BRD STAR COLOR

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTG7-001I-XBD00-RD-0701-DIG