Bivar L2-MLW1-F

Led Starboard, Warm White 3100K, Cree Xm-l, 472LM / 3000MA Max, With Connector
$ 10.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar L2-MLW1-F.

element14 APAC

Datasheet1 page9 years ago

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Related Parts

LED STARBOARD, NEUTRAL WHITE 4100K, CREE XM-L, 566LM / 3000MA MAX, WITH CONNECTO
LED STARBOARD, COOL WHITE 6500K, CREE XM-L, 660LM / 3000MA MAX, WITH CONNECTOR

Descriptions

Descriptions of Bivar L2-MLW1-F provided by its distributors.

LED STARBOARD, WARM WHITE 3100K, CREE XM-L, 472LM / 3000MA MAX, WITH CONNECTOR
LED WARM WHT 3100K 3000MA
LED, HB, WARM WHITE, 201LM
Led, Hb, Warm White, 201Lm; Product Range:L2-Ml Series; Led Color:Warm White; Viewing Angle:125°; Luminous Flux @ Test:201Lm; Cct:3100K; Forward Current If Max:3A; Forward Voltage @ Test:3.3V; Forward Current @ Test:1A Rohs Compliant: Yes |Bivar L2-MLW1-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • L2MLW1F