Marathon 672-RZ-12

Barrier Strip Terminal Block, 30A, 3.31mm2, 2 Row(s), 1 Deck(s)
$ 15.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 672-RZ-12.

Master Electronics

Datasheet3 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+292%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1546310-4
Conn;Term Strip;Barrier;4Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity1546310-8
Conn;Term Strip;Barrier;8Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity1546310-2
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of Marathon 672-RZ-12 provided by its distributors.

Barrier Strip Terminal Block, 30A, 3.31mm2, 2 Row(s), 1 Deck(s)
CONN TERM STRIP BARRIER 12POLES 9/16IN.PITCH DBLROW 30A 600V THERMOPLASTIC
Conn Barrier Strip 24 POS 14.3mm Screw Panel Mount 30A
672-RZ-12, Marathon Special Products
Tb, Barrier, 12Pos, 2Row, 14-12Awg; No. Of Rows:2 Row; No. Of Positions:12Positions; Wire Size Awg Min:14Awg; Wire Size Awg Max:12Awg; Pitch Spacing:14.3Mm; Rated Current:30A; Rated Voltage:600V; Product Range:672 Rz Series Rohs Compliant: Yes |Marathon Special Products 672 RZ 12

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 672 RZ 12
  • 672RZ-12
  • 672RZ12