Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546310-2

Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546310-2.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing4 pages15 years ago

Newark

IHS

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-12.86%

CAD Models

Download TE Connectivity 1546310-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1986158-2
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-2
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1546311-2
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546671-2
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1546310-2 provided by its distributors.

Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Barrier Strips, Dual Barrier, Non-Feed Through, Wire-to-Wire, 2 Position, 14.3 mm [.563 in] Centerline, 2 Row, 300 V, 22 – 10 AWG Wire Size
TERMINAL BLOCK, BARRIER, 2 POSITION, 22-10AWG; No. of Rows: 2 Row; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 14.3mm; Rated Current: 30A; Rated Voltage: 30
2P .563 DR BARRIER STRIP Number of Positions: 2 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): .563 in Centerline (Pitch): 14.3 mm Barrier Strip | 2 Dual Barrier Wire-to-Wire .563" | Part Number: 1546310-2 | Internal Number: 1546310-2 | Alias Number: F14820-000 | .563" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty