Marathon 671-GP-12

Barrier Strip Terminal Block, 30A, 2.08mm2, 2 Row(s), 1 Deck(s)
$ 81.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 671-GP-12.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-3.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1546670-2
Conn Barrier Terminal Block 24 POS 11.1mm Screw ST Panel Mount 25A Carton
TE Connectivity1-1546670-0
Conn;Term Strip;Barrier;10Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1-1546671-0
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
12-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Terminal Block, Barrier, 12Pos, 14Awg |Molex 38760-0112

Descriptions

Descriptions of Marathon 671-GP-12 provided by its distributors.

Barrier Strip Terminal Block, 30A, 2.08mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 12POS, 22-12AWG
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
0212081 | Marathon Special Products 671GP12
TERMINAL BLOCK, 12POSITION; Connector Type:Terminal Block, Barrier; Contact Material:Brass; No. of Positions:12; Pitch:0.438"; Series:Kulka 671 GP; Wire Size, AWG:12AWG; Current Rating:20A; Terminal Type:Screw; Voltage Rating, AC:300V; Ways, No. of:12; Wire Area Size Max:3.3mm²; Wire Size, AWG Max:12AWG; Wire Size, AWG Min:22AWG

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 671 GP 12
  • 671-GP-12.
  • 671GP-12
  • 671GP12