Marathon 602-GP-08

Terminal Block, 8 Pole, 16 Position, 602 GP Barrier Series, Double Row, 18-10 AWG, 300V, 30A
$ 28.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 602-GP-08.

IHS

Datasheet3 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1546310-8
Conn;Term Strip;Barrier;8Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity / AMP2-1546310-9
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1776544-6
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1986158-6
Conn Barrier Terminal Block 6 POS 14.3mm Screw ST Panel Mount 30A
TE Connectivity / AMP1546310-7
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1776544-4
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 602-GP-08 provided by its distributors.

Terminal Block, 8 Pole, 16 Position, 602 GP Barrier Series, Double Row, 18-10 AWG, 300V, 30A
Barrier Strip Terminal Block, 30A, 5.261mm2, 2 Row(s), 1 Deck(s)
Terminal Block Barrier Style 30A 300V 8P
TERMINAL BLOCK, BARRIER, 8POS, 12AWG; No. of Rows: 2 Row; No. of Positions: 8Ways; Wire Size AWG Min: 14AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 14.3mm; Rated Current: 30A; Rated Voltage: 300V; Product Range: -; No. of Rows
Terminal Block, Barrier, 8 Position, 14-12Awg; Núm. De Posiciones:8; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:14Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Marathon Special Products 602-GP-8

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 602 GP 08
  • 602-GP-8
  • 602-GP-8.
  • 602GP-08
  • 602GP-8
  • 602GP08
  • 602GP8