Marathon 600A-GP-12

Terminal Block, Barrier Strip, 12 Pole, Dual Row, 24 POS, 9.5mm Screw Panel Mount, 15A, 300V
$ 73.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 600A-GP-12.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
-24.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

12-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Terminal Block, Barrier, 12Pos, 14Awg |Molex 38760-0112
TE Connectivity1-1546670-2
Conn Barrier Terminal Block 24 POS 11.1mm Screw ST Panel Mount 25A Carton
Double Row 6 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
TE Connectivity1-1546477-2
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1546671-2
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 600A-GP-12 provided by its distributors.

Terminal Block, Barrier Strip, 12 Pole, Dual Row, 24 POS, 9.5mm Screw Panel Mount, 15A, 300V
TERMINAL BLOCK, BARRIER, 12POS, 22-12AWG | Marathon Special Products 600AGP12
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; No. of Positions:12; Pitch Spacing:0.375"; Series:600AGP; Wire Size (AWG):22-12; No. of Contacts:4 ;RoHS Compliant: Yes
TERMINAL BLOCK, 12POSITION; Connector Type:Terminal Block, Barrier; Contact Material:Brass; No. of Positions:12; Pitch:0.375"; Series:Kulka 600A/800A GP; Wire Size, AWG:12AWG; Current Rating:15A; Terminal Type:Screw; Voltage Rating, AC:300V; Ways, No. of:12; Wire Area Size Max:3.3mm²; Wire Size, AWG Max:12AWG; Wire Size, AWG Min:22AWG

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600A GP 12
  • 600A-GP-12.
  • 600AGP-12
  • 600AGP12