Marathon 38TB20F

Conn Terminal Block 40 POS 11.1mm Screw Panel Mount 20A
$ 204.715
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 38TB20F.

IHS

Datasheet2 pages14 years ago

Master Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+14.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1546670-2
Conn;Term Strip;Barrier;2Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1546670-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-4
PCB terminal, 4 pole, pitch 11.1 mm, AWG 22-14, 25 A, screw connection, black, 1546670-4
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
12-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch

Descriptions

Descriptions of Marathon 38TB20F provided by its distributors.

Conn Terminal Block 40 POS 11.1mm Screw Panel Mount 20A
Terminal Block, Barrier, 20 pole dual Row, 40 position, 7/16inch Centers, 20A, 600V, MAX 14AWG Wire
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; Contact Plating:Nickel; No. of Positions:20; Pitch Spacing:0.44"; Series:38TB; Wire Size (AWG):14; Body Length:9.59" ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38TB-20F