Marathon 38TB04F

Conn Terminal Block 8 POS 11.1mm Screw Panel Mount 20A
$ 94.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 38TB04F.

IHS

Datasheet2 pages14 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-57.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1546670-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-8
Conn;Term Strip;Barrier;8Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1546671-8
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Conn Terminal Block 2 POS 11.1mm Screw Cable Mount 30A
Conn Terminal Block 8 POS 11.1mm Screw ST Panel Mount 30A

Descriptions

Descriptions of Marathon 38TB04F provided by its distributors.

Conn Terminal Block 8 POS 11.1mm Screw Panel Mount 20A
Terminal Block, Barrier, 4 pole dual Row, 8 position, 7/16inch Centers, 20A, 600V, MAX 14AWG Wire
TERMINAL BOARD, 4-POLE, NICKEL-PLATED BRASS, GRAY INSULATOR BASE, MILITARY CLASS
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 4POS, 14AWG; Connector Type:Barrier Terminal Block; Connector Mounting:Panel; Pitch Spacing:11.1mm; No. of Contacts:4; Wire Size (AWG):14; Contact Plating:Nickel; Contact Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38TB-04F