Marathon 37TB20F

Conn Terminal Block 40 POS 9.5mm Screw Panel Mount 15A
$ 123.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 37TB20F.

element14 APAC

Datasheet2 pages14 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-82.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1546307-0
Barrier Strip Terminal Block, 20A, 3.31mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK;DOUBLE ROW;12 POLE;#6-32 SCREW SIZE;L1 MARKING;250V;20A
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
12-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch

Descriptions

Descriptions of Marathon 37TB20F provided by its distributors.

Conn Terminal Block 40 POS 9.5mm Screw Panel Mount 15A
Terminal Block, Barrier, 20 pole dual Row, 40 position, 3/8inch Centers, 15A, 300V, MAX 16AWG Wire
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 20 POSITION, 16AWG; No. of Rows: 2 Row; No. of Positions: 20Positions; Wire Size AWG Min: -; Wire Size AWG Max: 16AWG; Pitch Spacing: 9.5mm; Rated Current: 15A; Rated Voltage: 300V; Pr
Terminal Block, Barrier, 20 Position, 16Awg; Núm. De Posiciones:20; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:15A; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:16Awg; Conector, Montaje:Panel |Marathon Special Products 37TB-20F

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37TB-20F