Marathon 37TB04F

Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A
$ 99.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 37TB04F.

element14 APAC

Datasheet2 pages14 years ago

Newark

Master Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-59.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1546307-0
Barrier Strip Terminal Block, 20A, 3.31mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK;DOUBLE ROW;12 POLE;#6-32 SCREW SIZE;L1 MARKING;250V;20A
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
12-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch

Descriptions

Descriptions of Marathon 37TB04F provided by its distributors.

Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A
Terminal Block, Barrier, 4 pole dual Row, 8 position, 3/8inch Centers, 15A, 300V, MAX 16AWG Wire
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 4 POSITION, 16AWG; No. of Rows:2 Row; No. of Positions:4Positions; Wire Size AWG Min:-; Wire Size AWG Max:-; Pitch Spacing:9.5mm; Rated Current:15A; Rated Voltage:300V; Product Range:-; Contact M
Terminal Block, Barrier, 4 Position, 16Awg; Núm. De Posiciones:4; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:15A; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Conector, Montaje:Panel; Espaciado, Paso:9.5Mm |Marathon Special Products 37TB 04F

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37TB 04F
  • 37TB-04F