Marathon 1612DJ

Terminal Block, Heavy Duty Barrier , 12P, 75A, 600V, Removable Conn W/brass Insert
$ 97.445
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1612DJ.

Electro Sonic

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.57%

Related Parts

TE Connectivity281734-2
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Carton
TE Connectivity520935-1
AMP FASTON SERIES, 2 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
TE Connectivity1355328-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn Eurostyle Block F 5 POS 12mm Screw RA Cable Mount 85A/Contact EuroMax™
Terminal Block, Pluggable, 2Pos, 8Awg Rohs Compliant: Yes |Molex 39422-0002

Descriptions

Descriptions of Marathon 1612DJ provided by its distributors.

TERMINAL BLOCK, HEAVY DUTY BARRIER ,12P,75A,600V, REMOVABLE CONN W/BRASS INSERT
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A
TERMINAL BLOCK, BARRIER, 12POS, 22-10AWG; No. of Rows: 2 Row; No. of Positions: 12Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 16.7mm; Rated Current: 30A; Rated Voltage: 600V 95F5516
Terminal Block, Barrier, 12Pos, 22-10Awg; Núm. De Posiciones:12; Núm. De Filas:2; Tensión Nominal:600V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg |Marathon Special Products 1612DJ

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1612-DJ