Marathon 1512STD

Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 30A
$ 77.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1512STD.

IHS

Datasheet3 pages6 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-1.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKU12
Barrier Strip Terminal Block, 60A, 2 Row(s), 1 Deck(s)
Molex 38280-0112 Barrier Terminal Blocks .688 Phenolic 12P Screw Terminal Dual
Conn Eurostyle Block 24 POS 15mm Screw ST Cable Mount 65A/Contact Eurostyle™
TE Connectivity3-1437381-3
2B112=1 PIECE TERMINAL BLOCK Part Number: 2B112 | Internal Number: 3-1437381-3 | TE Connectivity
Terminal Block Double Row 6P 600V 30A Screw Terminal 10 AWG Terminal Capacity
TE Connectivity1-1546310-2
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 1512STD provided by its distributors.

Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Panel Mount 30A
Terminal Block, 12-P, 30A/600V Max, Accepts 10-22AWG Wire, 75A Max with Crimp Style Terminal, Heavy Duty
Conn; Term Strip; Barrier; 12; 5/8 in.; 16-10 AWG; 1500 Series; 30 A; 600 V
TERMINAL BLOCK, BARRIER, 12 POSITION, 16-10AWG; No. of Rows: 2 Row; No. of Positions: 12Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 15.88mm; Rated Current: 75A; Rated Volta 95F5906
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; Contact Plating:Nickel; No. of Positions:12; Pitch Spacing:0.625"; Series:1500; Wire Size (AWG):18-4; No. of Contacts:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1512 STD
  • 1512-STD