Marathon 1504SC

Conn Heavy Duty Terminal Block 8 POS 15.88mm Screw Panel Mount 75A
$ 70.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1504SC.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+249%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1546310-4
Conn;Term Strip;Barrier;4Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
Eaton14004-4
series power terminal block, 600 Vac, 600 Vdc, 90 A, Four-pole, SCCR: 10 kA, 10PK
TE Connectivity / AMP1546311-4
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE ConnectivityB104
B104=1 Piece Terminal Block |Buchanan Te Connectivity 3-1437382-0
Double Row 2 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
TERMINAL BLOCK;DOUBLE ROW;2 POLE;#8-32 SCREW SIZE;BRASS/NICKEL PLATED;600V;30A

Descriptions

Descriptions of Marathon 1504SC provided by its distributors.

Conn Heavy Duty Terminal Block 8 POS 15.88mm Screw Panel Mount 75A
Terminal Block, Barrier, 4 Pos, 16-10 Awg, (1 Main and 4 Screws)
Terminal Block Barrier Style 30A 600V 4P
Terminal Block, 4-P, 30A/600V Max, Accepts 10-22AWG Wire, 75A MAx w/ Crimp Term, Incl's (4) Shorting Pins
TERMINAL BLOCK, BARRIER, 4 POSITION, 16-10AWG; No. of Rows: 2 Row; No. of Positions: 4Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 15.88mm; Rated Current: 75A; Rated Voltage 95F5861
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; Contact Plating:Nickel; No. of Positions:4; Pitch Spacing:0.625"; Series:1500; Wire Size (AWG):16-10; No. of Contacts:12 ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1504 SC
  • 1504-SC