Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 14004-4

series power terminal block, 600 Vac, 600 Vdc, 90 A, Four-pole, SCCR: 10 kA, 10PK
$ 49.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 14004-4.

IHS

Datasheet18 pages8 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Eaton14004-3
Barrier Terminal Blocks 3P 600V 90A Barrier Terminal Block
TE Connectivity1546306-4
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
TE Connectivity1546310-4
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-4
PCB terminal, 4 pole, pitch 11.1 mm, AWG 22-14, 25 A, screw connection, black, 1546670-4
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of Eaton 14004-4 provided by its distributors.

series power terminal block, 600 Vac, 600 Vdc, 90 A, Four-pole, SCCR: 10 kA, 10PK
Barrier Terminal Blocks 4P 600V 90A Barrier Terminal Block
ENCLOSED TERMINAL BLOCK | Bussmann by Eaton 14004-4
TERMINAL BLOCK, BARRIER, 4 POSITION, 14-4AWG; Rated Current: 90A; Rated Voltage: 600V; No. of Poles: -; Line Side Connections Per Pole: -; Line Side Connection Method: -; Line Side Wire Size Max: -; Load Side Connection Method: -
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
Terminal Block, Barrier, 4 Position, 14-4Awg; Tensión Nominal:600V; Corriente Nominal:90A; Conductor, Tamaño Awg Min:4Awg; Conector, Montaje:Panel; Conector, Tipo:Terminal Block, Barrier; Espaciado, Paso:12.7Mm; Núm. De Contactos:4 |Eaton Bussmann 14004-4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140044