Marathon 1432563

Power Terminal Block, Panel Mount, Phenolic, 230A, 600V, 2 Pole, 143 Series
$ 238.652
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1432563.

element14 APAC

Datasheet3 pages12 years ago
Datasheet2 pages17 years ago

Electro Sonic

element14

Newark

Inventory History

3 month trend:
-23.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1437396-5
Barrier Terminal Blocks 417=X H D SECTIONAL BLOCK
TE Connectivity427-BU
TERMINAL BLOCK CONNECTOR, TUBULAR SCREW,30.23MM, NEMA400,DIRECT/CHANNELMNT,600V
TE Connectivity / AMP1437396-4
Modular Terminal Block, 255A, 67.46mm2
Weidmuller1824420000
Wire-To-Board Terminal Block, 3.5 mm, 2 Ways, 24 AWG, 16 AWG, 1.5 mm², Push In
Weidmuller1825640000
Conn PCB Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 12A Tube
Weidmuller1667750000
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 12A Box

Descriptions

Descriptions of Marathon 1432563 provided by its distributors.

POWER TERMINAL BLOCK, PANEL MOUNT, PHENOLIC, 230A, 600V, 2 POLE, 143 SERIES
TERMINAL BLOCK, BARRIER, 2 POSITION, 3/8-16AWG; Rated Current: 230A; Rated Voltage: 600V; No. of Poles: 2 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Stud; Line Side Wire Size Max 01F2295
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:2; Series:143; No. of Contacts:2; Terminal Block Clamp Type:Power Stud Block ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC