Weidmuller 1824420000

Weidmuller PCB Terminal Block LSF Series, 2-Channel, 3.5mm Pitch, Surface Mount
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1824420000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Weidmuller 1824420000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1824430000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1824420000 provided by its distributors.

Weidmuller PCB Terminal Block LSF Series, 2-Channel, 3.5mm Pitch, Surface Mount
Wire-To-Board Terminal Block, 3.5 mm, 2 Ways, 24 AWG, 16 AWG, 1.5 mm², Push In
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
2 POS 35mm Solder RA ThruHole 10A Spring Cage Terminal Block
PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 2, PUSH IN with actuator, THT/THR solder connection, 90°, Tube
TERMINAL BLOCK, 2 CONTACTS, 24-16 AWG; Pitch Spacing:3.5mm; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Push In; Rated Current:17.5A 21

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1824420000.