Marathon 1423572

Power Dist Blk; Power Splicer; 3 pole; 1 openings/pole; 175 A; 600 V; phenolic
$ 45.505
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1423572.

Farnell

Datasheet9 pages16 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1776313-3
Conn Europa Terminal Block F 6 POS 14.5mm Screw Cable Mount 65A/Contact Package
Molex 38741-6603 Barrier Terminal Blocks Sr Bts Ft 3 Assembly, Sr Bts Ft 3 Asy
TE Connectivity / AMP1986469-3
Barrier Strip Terminal Block, 65A, 14mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776312-3
Conn Europa Terminal Blocks 3 POS 14.5mm Screw Cable Mount 65A/Contact
Eaton14002-3
Barrier Terminal Block 3 Poles Per Block 2-14 Primary 2-14 Secondary Conductor CU/AL
EatonC4559-3
Stud Type Junction Block Single Row 3P 600V 30A Threaded Stud Terminal Surface Mount

Descriptions

Descriptions of Marathon 1423572 provided by its distributors.

Power Dist Blk; Power Splicer; 3 pole; 1 openings/pole; 175 A; 600 V; phenolic
Conn Power Splicer Blocks 6 POS 20.6mm Screw Cable Mount 175A
TERMINAL BLOCK, BARRIER, 3POS, 14-2AWG
Splicer Block, 3-P, 175A, Box/Box,
Power Distribution 175A 600V CU/AL
1423572 - Marathon Special Products
TERMINAL BLOCK, BARRIER, 3POS, 14-2AWG;; TERMINAL BLOCK, BARRIER, 3POS, 14-2AWG; Connector Type:Barrier Terminal Block; No. of Contacts:3; Wire Size (AWG):14-2; Contact Plating:Tin; Contact Material:Aluminium; Connector Type:Barrier Terminal Block; No. of Positions:3

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC