Marathon 1423570

Conn Power Distribution Block 3 POS 20.6mm Screw Cable Mount 175A
$ 78.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1423570.

element14 APAC

Datasheet9 pages16 years ago
Datasheet4 pages11 years ago
Datasheet15 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-47.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1776313-3
Conn Europa Terminal Block F 6 POS 14.5mm Screw Cable Mount 65A/Contact Package
Molex 38741-6603 Barrier Terminal Blocks Sr Bts Ft 3 Assembly, Sr Bts Ft 3 Asy
TE Connectivity / AMP1986469-3
Barrier Strip Terminal Block, 65A, 14mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776312-3
Conn Europa Terminal Blocks 3 POS 14.5mm Screw Cable Mount 65A/Contact
Eaton14002-3
Barrier Terminal Block 3 Poles Per Block 2-14 Primary 2-14 Secondary Conductor CU/AL
12.70mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 600V, 3 Circuits

Descriptions

Descriptions of Marathon 1423570 provided by its distributors.

Conn Power Distribution Block 3 POS 20.6mm Screw Cable Mount 175A
Power Dist Blk; 3 pole; 4 openings per pole; 175 A; 600 V; phenolic
TERMINAL BLOCK, BARRIER, 3 POSITION, 14-
Distribution Block, 3-P, 175A, Bx/Bx
Power Distribution 175A 600V CU/AL
1423570 - Marathon Special Products
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Aluminum; Contact Plating:Tin; No. of Positions:3; Series:142; Wire Size (AWG):14-4; No. of Contacts:3; Terminal Block Clamp Type:Power Distribution Block ;RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 3POS, 14-4AWG;; TERMINAL BLOCK, BARRIER, 3POS, 14-4AWG; Connector Type:Barrier Terminal Block; Series:142; Connector Mounting:Panel; Approvals / Standards:(Not Available); No. of Contacts:3; Wire Size AWG Min:14AWG; Wire Size AWG Max:4AWG

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC