Marathon 1423552

Conn; Term Strip; Barrier; Power Splicer; 3; 14-2 AWG; 115 A; 600 V; Phenolic
$ 51.385
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1423552.

element14 APAC

Datasheet9 pages16 years ago
Datasheet15 pages11 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-63.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

12.70mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, 600V, 3 Circuits
TE Connectivity1986242-3
Conn Terminal Block HDR 3 POS 15mm Solder ST Thru-Hole 125A/Contact
TE Connectivity1776313-3
Conn Europa Terminal Block F 6 POS 14.5mm Screw Cable Mount 65A/Contact Package
Molex 38741-6603 Barrier Terminal Blocks Sr Bts Ft 3 Assembly, Sr Bts Ft 3 Asy
15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 3 Circuits
Phoenix Contact1728811
Connector; PCB Terminal Block; 125A; 100V; 3 positions; MKDSP 25/ 3-15 00 BD:NZ

Descriptions

Descriptions of Marathon 1423552 provided by its distributors.

Conn; Term Strip; Barrier; Power Splicer; 3; 14-2 AWG; 115 A; 600 V; Phenolic
TERMINAL BLOCK, BARRIER, 3 POSITION, 14-2AWG; Rated Current:115A; Rated Voltage:600V; No. of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max: 96F4493
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Aluminum; Contact Plating:Tin; No. of Positions:3; Series:142; Wire Size (AWG):14-2; No. of Contacts:3; Terminal Block Clamp Type:Power Block Splicer ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC