Marathon 1423122

Power Terminal Block, Panel Mount, Phenolic Insulator, 200A, 3 Pole, 142 Series
$ 96.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1423122.

element14 APAC

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14

Newark

Inventory History

3 month trend:
-15.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1776313-6
Conn Europa Terminal Block F 12 POS 14.5mm Screw Cable Mount 65A/Contact Package
TE Connectivity520935-1
AMP FASTON SERIES, 2 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
TE Connectivity1355328-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 1423122 provided by its distributors.

POWER TERMINAL BLOCK, PANEL MOUNT, PHENOLIC INSULATOR, 200A, 3 POLE, 142 SERIES
TERMINAL BLOCK, BARRIER, 3 POSITION, 1/4
Conn Power Stud Blocks 6 POS 20.6mm Screw Cable Mount 200A
Splicer Block, 3-P, 200A, Stud/Stud,
1423122 - Marathon Special Products
TERMINAL BLOCK, BARRIER, 3 POSITION, 1/4-20AWG; Rated Current: 200A; Rated Voltage: 600V; No. of Poles: 3 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Stud; Line Side Wire Size Max 51B365
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Copper; Contact Plating:Tin; Connector Mounting:Chassis; Series:142; Wire Size (AWG):1/4-20; Connector Type:Barrier Terminal Block; No. of Contacts:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC