Marathon 1411400

Power Terminal Block, Panel Mount, Thermoplastic Insulator, 115A, 1P, 141 Series
$ 43.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1411400.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet7 pages15 years ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-8.34%

Related Parts

Weidmuller1526560000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Phoenix Contact0404033
Conn Pick-Off Terminal Block F 1 POS Screw Cable Mount 76A
Weidmuller1780850000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 115A

Descriptions

Descriptions of Marathon 1411400 provided by its distributors.

POWER TERMINAL BLOCK, PANEL MOUNT, THERMOPLASTIC INSULATOR, 115A, 1P, 141 SERIES
Standard Terminal Block; Connector Type:Terminal Block; Contact Material:Aluminum; Contact Plating:Tin; No. of Positions:1; Series:141; Wire Size (AWG):16-10; No. of Contacts:1 ;RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 1 POSITION, 16-10AWG; Rated Current: 115A; Rated Voltage: 600V; No. of Poles: 1 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: 2AWG; Product Range

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC