Marathon 1323572

Power Terminal Block, Panel/din Mount, Thermoplastic, 175A, 600V, 3P, 132 Series
$ 46.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1323572.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet3 pages14 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1776313-6
Conn Europa Terminal Block F 12 POS 14.5mm Screw Cable Mount 65A/Contact Package
TE Connectivity / AMP3-1437397-2
Strip Terminal Block, 25A
TE Connectivity4-1437397-0
0300 Series Fuse Block with Strap Screw Polypropylene 8 to 22 AWG 25 A
TE ConnectivityB104
B104=1 Piece Terminal Block |Buchanan Te Connectivity 3-1437382-0
Eaton11725-2
Conn Distribution Terminal Block F 2 POS 17.3mm Screw Cable Mount 70A
Weidmuller7906090000
Terminal block, 6 pole, 0.5-4.0 mm², clamping points: 12, yellow, screw connection, 32 A, 7906090000

Descriptions

Descriptions of Marathon 1323572 provided by its distributors.

POWER TERMINAL BLOCK, PANEL/DIN MOUNT, THERMOPLASTIC, 175A, 600V, 3P, 132 SERIES
TERMINAL BLOCK, BARRIER, 3POS, 2/0-14AWG; Connector Type:Barrier Terminal Block; Pitch Spacing:20.7mm; No. of Contacts:3; Wire Size (AWG):14-2/0; Contact Plating:Tin; Contact Material:Aluminum ;RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 3 POSITION, 2/0-14AWG; Rated Current: 175A; Rated Voltage: 600V; No. of Poles: 3 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Ma 23H0295

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC