Eaton 11725-2

Conn Distribution Terminal Block F 2 POS 17.3mm Screw Cable Mount 70A
$ 63.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 11725-2.

Factory Futures

Datasheet1 page19 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-25.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1762592
Conn Terminal Block F 2 POS 15mm Screw RA Panel Mount 125A
Phoenix Contact1987067
PCB terminal, 10 pole, pitch 15 mm, AWG 24-6, 76 A, spring-clamp connection, green, 1987067
Phoenix Contact1770568
PCB TERMINAL PUSH-LOCK 15MM 6AWG 1000V 76A 5 POSITION COMBICON POWER SERIES

Descriptions

Descriptions of Eaton 11725-2 provided by its distributors.

Conn Distribution Terminal Block F 2 POS 17.3mm Screw Cable Mount 70A
Strip Terminal Block, 70A, 1 Row(s), 1 Deck(s)
Quick Connect Power Block/Cooper Bussmann |Eaton Bussmann 11725-2
BARRIER TERMINAL BLOCK, QUICK CONNECT POWER BLOCK
Barrier Terminal Blocks 2P Magnum Quick Cnct Pwr Dist Blk
Power Distribution Block 2 Poles Per Block 2-14 Primary 0.250 in. Quick Connect Secondary Conductor
Eaton Corporation Ctn Of 96 - Quick Connect Power Block
PWR DISTRIB BLOCK 2POS 70A 600V
11725-2, EATON BUSSMAN ELECTRICAL
Bussmann 11725-2 Power Distribution Block Brand: Bussmann. Part Number: 11725-2. Bussmann Magnum Power Distribution Block, Quick-Connect, Series: 11725, 600 VAC/VDC, 70 A, 2 Pole, (1) Screw Primary Connections/Pole, (4) 1/4 in Quick Connect Secondary Connection/Pole, 14 to 2 AWG, 8 AWG Wire, 10 kA Short Circuit Current Rating, Black, 2.5 in L x 1.84 in W x 1.12 in H. Additional Description: UNDR-11725-2 (N) QUICK CONNECT POWER BLOCK ** MUST SHIP FROM MAGNUM ***. Catalog Description: Eaton Bussmann series power terminal block, 600 Vac, 600 Vdc, 70 A, Two-pole, Screw (Line), 0.25 In Quick Connect (Load), SCCR: 10 kA..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117252