Marathon 1322570

Conn Power Terminal Block 4 POS Screw Cable Mount 175A
$ 95.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1322570.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet3 pages18 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
TE Connectivity1-480319-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 2; Nylon; 13 A (Max.); AMP
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black

Descriptions

Descriptions of Marathon 1322570 provided by its distributors.

Conn Power Terminal Block 4 POS Screw Cable Mount 175A
Distribution Block, 2-P, 175A, Bx/Bx Line: (1)2/0-14AWG, Load: (4)4-14AWG
POWER DISTRIBUTION BLOCK, 2 POSITION, 14-2/0AWG / 14-4AWG; Rated Current: 175A; Rated Voltage: 600V; No. of Poles: 2 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side W 35H5301
POWER DIST BLOCK, 2POS, 14-2/0AWG / 14-4AWG; Connector Type:DIN Terminal Block; Connector Mounting:Panel; Pitch Spacing:20.7mm; No. of Contacts:2; Wire Size (AWG):14AWG; No. of Positions:2; Terminal Block Style:Power Distribution ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC