Marathon 1102

Deadfront Terminal Block 65 Amps, 600VAC/DC, 2 Poles
$ 52.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1102.

element14 APAC

Datasheet3 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14

Newark

Inventory History

3 month trend:
-2.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1546670-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-2
Conn;Term Strip;Barrier;2Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1546670-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546671-8
TE Connectivity 1546671-8 Barrier Terminal Block 8P Wire Clamp
Conn Terminal Block 2 POS 11.1mm Screw Cable Mount 30A
Conn Terminal Block 8 POS 11.1mm Screw ST Panel Mount 30A

Descriptions

Descriptions of Marathon 1102 provided by its distributors.

DEADFRONT TERMINAL BLOCK 65 AMPS, 600VAC/DC, 2 POLES
Conn Heavy Duty Terminal Blocks 4 POS 11.1mm Screw Panel Mount 65A
1102 Marathon Special Products - Deadfront Type 65 Amps, 600 Volts AC/DC
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Aluminum; Contact Plating:Tin; No. of Positions:2; Pitch Spacing:0.438"; Series:1100; Wire Size (AWG):18-6; No. of Contacts:30 ;RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 2 POSITION, 18-6AWG; No. of Rows: 2 Row; No. of Positions: 2Positions; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 6AWG; Pitch Spacing: 11.11mm; Rated Current: 65A; Rated Voltage: 600V; Product Range: -

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC