Magnecraft 49RE1C1VW-5DC-STO

SPDT PCB Mount Non-Latching Relay PC Pin; 10 (NC) A; 15 (NO) A; 5V dc
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 49RE1C1VW-5DC-STO. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnecraft 49RE1C1VW-5DC-STO.

Electro Sonic

Datasheet32 pages15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-09-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2014-07-16
LTD Date2014-07-16

Related Parts

Schneider Electric49R1C4VG-5DC-STO
Relay;E-Mech;Power;SPDT;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 277/28AC/DC;PCB Mnt;5 Pin
Power Relay 5VDC 16A SPDT(22.5x16.5x19)mm THT
Omron G2RL-1-E-DC5 G2RL Relay Power PCB SPDT 5V 16A Compact Design
Power Relay 5VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity7-1393239-8
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 62Ohm 80.6mA

Descriptions

Descriptions of Magnecraft 49RE1C1VW-5DC-STO provided by its distributors.

SPDT PCB Mount Non-Latching Relay PC Pin; 10 (NC) A; 15 (NO) A; 5V dc
Reed Relay 5VDC 100Ohm SPDT(31.7x19.3x29.68)mm THT Dry
POWER RELAY, SPDT, 5VDC, 10A, PC BOARD
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 5.5VDC (Coil), 250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 5VDC, 10A, PC BOARD; Relay Type:PCB; Coil Voltage VDC Nom:5V; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; Coil Resistance:100ohm; Contact Configuration:SPDT; Coil Type:DC

Manufacturer Aliases

Magnecraft has several brands around the world that distributors may use as alternate names. Magnecraft may also be known as the following names:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • Schneider Magnecraft
  • MAGNECRAFT / SER
  • SE RELAYS LLC